The JT08P-14-15PD is a 15-pin circular cable mount connector from Amphenol, rated for 850VDC and operating between -65°C and 200°C. It features a right-angle body orientation and a termination method of solder. The connector has 15 terminals and a single port, with a maximum voltage rating of 850VDC or 600VAC.
Checking distributor stock and pricing after the page loads.
Amphenol JT08P-14-15PD technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.