The JT08P-14-15SB(014)(LC) is a 15-contact circular connector with a right-angle body orientation and cable mount termination method. It features a maximum operating temperature of 200C and a minimum operating temperature of -65C. The connector has a maximum voltage rating of 850VDC and 600VAC. It is designed for use in high-voltage applications where a reliable and secure connection is required.
Checking distributor stock and pricing after the page loads.
Amphenol JT08P-14-15SB(014)(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.