This 15-contact SKT circular connector features a right-angle body orientation and solder termination method. It is designed for cable mount applications and has a maximum operating temperature range of -65C to 200C. The connector is rated for 850VDC and 600VAC, making it suitable for high-voltage applications.
Checking distributor stock and pricing after the page loads.
Amphenol JT08P-14-15SD(014)(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.