This 18-contact circular connector features a right angle body orientation and is designed for cable mount applications. It has a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 850VDC. The connector is terminated by soldering and has a plug gender of PL with a socket gender of SKT. It is suitable for use in a variety of applications requiring high voltage and temperature resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol JT08P-14-18SA(011)(LC) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JT08P-14-18SA(011)(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 18 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT08P-14-18SA(011)(LC) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.