This 18-contact circular connector features a right-angle body orientation and a solder termination method. It is designed for cable mounting and has a maximum operating temperature range of -65C to 200C. The connector is rated for 850VDC and can withstand 600VAC. It has a single port and a plug gender.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol JT08P-14-18SB(011)(LC) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JT08P-14-18SB(011)(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 18 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT08P-14-18SB(011)(LC) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.