The JT08P-14-18SC is an 18-contact right-angle SKT circular connector with a maximum voltage rating of 850VDC and a temperature range of -65°C to 200°C. It features a solder termination method and a cable mount design. The connector is suitable for high-voltage applications and can withstand extreme temperatures.
Checking distributor stock and pricing after the page loads.
Amphenol JT08P-14-18SC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 18 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.