This circular connector features 18 SKT contacts with a right angle body orientation, suitable for cable mounting. It has a termination method of solder and a maximum operating temperature of 200 degrees Celsius. The connector can withstand a maximum voltage rating of 850VDC or 600VAC. It is designed for use in environments with a minimum operating temperature of -65 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Amphenol JT08P-14-18SD technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 18 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.