Conn Circular PIN 37 POS Solder RA Cable Mount 37 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Amphenol JT08P-14-37P technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 37 |
| Contact Gender | MALE |
| Manufacturer Series | JT08P |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.