Conn Circular SKT 37 POS Solder RA Cable Mount 37 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Amphenol JT08P-14-37S technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 37 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.