The JT08P-14-37SB is a 37-contact circular connector with a right angle body orientation and cable mount termination method. It features a solder termination and a plug gender of PL. The connector has a maximum operating temperature range of -65 to 200°C and a maximum voltage rating of 500VDC. It is designed for use in applications requiring a high level of electrical and mechanical reliability.
Checking distributor stock and pricing after the page loads.
Amphenol JT08P-14-37SB technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 37 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.