This circular connector features a right angle body orientation and a solder termination method. It has five contacts and a single port. The operating temperature range is from -65°C to 200°C. The maximum voltage rating is 1250VDC or 900VAC.
Checking distributor stock and pricing after the page loads.
Amphenol JT08P-14-5SA technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.