FILTER UNIT, 80MM - More Details
Amphenol JT08P-16-26S-011 technical specifications.
| Mount | Cable |
| Number of Contacts | 26 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol JT08P-16-26S-011 to view detailed technical specifications.
No datasheet is available for this part.