This Amphenol JT08P-16-55PC connector features a circular design with 55 contacts, a right-angle body orientation, and a solder termination method. It is rated for operation between -65°C and 200°C and has a maximum voltage rating of 500VDC or 400VAC. The connector is designed for cable mount applications and has a single port.
Checking distributor stock and pricing after the page loads.
Amphenol JT08P-16-55PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.