Conn Subminiature Cylindrical SKT 55 POS Solder RA Cable Mount 55 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Amphenol JT08P-16-55S technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 55 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.