Conn Circular SKT 23 POS Solder RA Cable Mount 23 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Amphenol JT08P-16-99S(014) technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 23 |
| Contact Gender | FEMALE |
| Manufacturer Series | JT08P |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.