The JT08P-18-11SA is a circular connector with 11 SKT contacts, suitable for cable mount applications. It features a right-angle body orientation and a termination method of solder. The connector operates within a temperature range of -65°C to 200°C and has a maximum voltage rating of 1250VDC or 900VAC. It is designed for use in high-voltage applications and is manufactured by Amphenol.
Checking distributor stock and pricing after the page loads.
Amphenol JT08P-18-11SA technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.