This Amphenol JT08P-18-66SB connector features 66 circular contacts with a right-angle body orientation and solder termination. It is designed for cable mounting and has a maximum operating temperature range of -65°C to 200°C. The connector is rated for a maximum voltage of 500VDC and 400VAC. It has a single port and a plug gender of PL.
Checking distributor stock and pricing after the page loads.
Amphenol JT08P-18-66SB technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 66 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 66 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.