The JT08P-22-55PD is a 55-contact circular connector with a right-angle body orientation and solder termination method. It features a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 850VDC. This connector is designed for cable mount applications and is suitable for use in a variety of industries.
Checking distributor stock and pricing after the page loads.
Amphenol JT08P-22-55PD technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.