The JT08P-22-55PD(377)(LC) is a 55-contact right-angle circular connector from Amphenol. It features a solder termination method and a maximum operating temperature range of -65°C to 200°C. This connector is designed for cable mount applications and has a maximum voltage rating of 850VDC or 600VAC.
Checking distributor stock and pricing after the page loads.
Amphenol JT08P-22-55PD(377)(LC) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.