Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol JT08P-22-55SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JT08P-22-55SA technical specifications.
| Mount | Cable |
| Number of Contacts | 55 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT08P-22-55SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.