The JT08P-22-55SA(011)(LC) is a circular connector with 55 SKT contacts, suitable for solder termination and right-angle mounting. It has a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 850VDC or 600VAC. This connector is designed for cable mount applications and features a single port.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol JT08P-22-55SA(011)(LC) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JT08P-22-55SA(011)(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT08P-22-55SA(011)(LC) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.