This 55-contact circular connector features a right-angle body orientation and a termination method of solder. It has a maximum operating temperature of 200 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. The connector is rated for 850VDC and 600VAC and has a termination method of solder. It is a cable mount connector with a contact gender of plug and a number of ports of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol JT08P-22-55SB(011)(LC) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JT08P-22-55SB(011)(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT08P-22-55SB(011)(LC) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.