The JT08P-24-61SC is a 61-contact right-angle circular connector from Amphenol, designed for cable mounting with a termination method of solder. It features a type of circular contact with a SKT gender and a maximum voltage rating of 850VDC or 600VAC. The connector operates within a temperature range of -65°C to 200°C and has a termination method of solder.
Checking distributor stock and pricing after the page loads.
Amphenol JT08P-24-61SC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 61 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 61 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.