This circular connector features a right-angle body orientation and a solder termination method. It has four terminals and a single port, with a maximum operating temperature range of -65°C to 200°C. The connector is rated for 500VDC and is suitable for cable mount applications.
Checking distributor stock and pricing after the page loads.
Amphenol JT08P-8-97SA technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.