This Amphenol JT08RE-12-22PD(408) connector features a circular design with 22 contacts, a right-angle body orientation, and a crimp termination method. It is rated for operation between -65°C and 200°C and can withstand a maximum voltage of 500VDC. The connector is designed for cable mount applications and has a single port.
Amphenol JT08RE-12-22PD(408) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 22 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 22 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT08RE-12-22PD(408) to view detailed technical specifications.
No datasheet is available for this part.