Conn Circular PIN 8 POS Crimp RA Cable Mount 8 Terminal 1 Port
Amphenol JT08RE-16-8PA technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.