The JT08RE-20-2SA(306) is a 65-contact circular connector with a right-angle body orientation, designed for cable mounting. It features a termination method of crimp and a maximum operating temperature range of -65°C to 200°C. The connector has a maximum voltage rating of 500VDC and 400VAC, making it suitable for high-voltage applications. The Amphenol JT08RE-20-2SA(306) is a general-purpose circular connector, compliant with industry standards for cable mount connectors.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 65 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 65 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |