The JT08RE-22-2SD(328) is a right angle cable mount circular connector with 85 SKT contacts and a PL gender. It features a termination method of crimp and a body orientation of right angle. The connector has a maximum operating temperature of 200 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It is rated for a maximum voltage of 500VDC or 400VAC.
Amphenol JT08RE-22-2SD(328) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 85 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 85 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.