The JT08RE-24-2SB(433) is a 100-contact circular connector with a right-angle body orientation and crimp termination method. It has a maximum operating temperature range of -65 to 200°C and a maximum voltage rating of 500VDC. This connector features a PL gender and a single port. It is suitable for cable mount applications and is designed for use in environments with high operating temperatures.
Amphenol JT08RE-24-2SB(433) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 100 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 100 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.