
AMPHENOL JT08RE12-35S-023 Circular Connector, MIL-C-38999 Series II, Plug, 22 Contacts, Socket, Crimp, Cable Mount
Amphenol JT08RE12-35S-023 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 22 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.