The JT08RE14-35P is a 37-contact right-angle male crimp connector from Amphenol. It features a body made of aluminium, with copper contacts plated with gold. The connector is designed for cable mounting and is available in bulk packaging. It is not radiation hardened and does not comply with Reach SVHC regulations.
Sign in to ask questions about the Amphenol JT08RE14-35P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JT08RE14-35P technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 37 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JT08RE14-35P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.