Conn Subminiature Cylindrical PIN 22 POS Crimp RA Cable Mount 22 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Amphenol JT08RP-12-22P(005) technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 22 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.