The JT08RP-22-2SA(318) connector features 85 SKT contacts with crimp termination, suitable for cable mount applications. It has a right-angle body orientation and a maximum operating temperature range of -65°C to 200°C. The connector is rated for 500VDC or 400VAC and is designed for general-purpose use.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 85 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 85 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |