This 6-position right-angle cable mount connector features a cadmium shell and copper alloy contacts with a gold mating finish. It is designed for use in environments with operating temperatures ranging from -65°C to 175°C. The connector is not radiation hardened and is not RoHS compliant. It is available in bulk packaging and has a crimp termination.
Amphenol JT08RP-8-35S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.