Conn Circular PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
Amphenol JTG06RE-18-96PC-LC technical specifications.
| Contact Plating | Gold |
| Length | 23.82mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.