This circular connector features 100 SKT contacts with crimp termination, a straight body orientation, and a maximum operating temperature of 200°C. It can withstand a maximum voltage rating of 500VDC and 400VAC. The connector is designed for cable mount applications and has a minimum operating temperature of -65°C.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 100 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 100 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |