The JTG06RP-8-98SB is a cable mount circular connector with a straight body orientation and three terminals. It features a crimp termination method and a plug gender. The connector is rated for operation between -65C and 200C and can withstand a maximum voltage of 850VDC or 600VAC. It has three contacts and one port, with a termination method of crimp and a mounting type of cable mount.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |