This 18-contact male circular connector features an aluminium body and gold-plated copper contacts. It is designed for cable mounting and is available in bulk packaging. The connector is not radiation hardened and does not comply with Reach SVHC regulations.
Amphenol JTG06RT-14-18PD-453 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 18 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | JT |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.