
This 37-contact circular connector features an aluminium shell with a silver housing and is designed for free-hanging mounting. The connector's contacts are made of copper alloy with a gold plating and have a circular shape with a crimp contact type. The connector is rated for operation in a temperature range of -65°C to 200°C and is resistant to various environments. It is compliant with the MIL-DTL-38999 Series II, JT series and has a shielding feature for electromagnetic interference protection.
Sign in to ask questions about the Amphenol JTG06RT-14-35S-023-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JTG06RT-14-35S-023-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JTG06RT-14-35S-023-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.