
This 55-contact cable mount circular connector features an aluminium body with gold-plated copper contacts. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is not radiation hardened and is not compliant with RoHS or Reach SVHC. It is available in bulk packaging and has a straight orientation.
Checking distributor stock and pricing after the page loads.
Amphenol JTG06RT-16-35S technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Length | 22.63mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | JT |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.