
This cable mount connector features an aluminium body and gold plated copper contacts. It has 55 contacts and is designed for straight orientation. The connector is packaged in bulk and is not radiation hardened. It is not Reach SVHC compliant. The termination type is crimp.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol JTG06RT-16-35S(014) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JTG06RT-16-35S(014) technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Mount | Cable |
| Number of Contacts | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | JT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JTG06RT-16-35S(014) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.