This Amphenol JT Series connector features a male gender, straight orientation, and 55 contacts. It has a crimp termination and is packaged in bulk. The connector's body is made of aluminium, with copper or copper alloy contacts plated with gold. It is not radiation hardened and does not comply with Reach SVHC regulations.
Sign in to ask questions about the Amphenol JTG06RT-16-55P-014 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JTG06RT-16-55P-014 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | JT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JTG06RT-16-55P-014 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.