
This connector features a body made of aluminium, with copper alloy contacts plated with gold. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is designed for crimp termination and has a straight orientation. It is not Reach SVHC compliant and does not have strain relief.
Sign in to ask questions about the Amphenol JTG06RT-18-35S-023-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JTG06RT-18-35S-023-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 66 |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JTG06RT-18-35S-023-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.