
The JTG06RT-22-55SA-023 is a shielded circular connector with 55 positions, featuring silver contacts and a maximum operating temperature range of -65°C to 200°C. It has a shell made of aluminum and a shell finish of electroless nickel. The connector is resistant to various environments and has a crimp termination. It is part of the MIL-DTL-38999 Series II, JT series and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol JTG06RT-22-55SA-023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JTG06RT-22-55SA-023 technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JTG06RT-22-55SA-023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.