Conn Circular PIN 22 POS Crimp ST Jam Nut 22 Terminal 1 Port
Amphenol JTL07RE-12-22PB(406) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 22 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 22 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JTL07RE-12-22PB(406) to view detailed technical specifications.
No datasheet is available for this part.