The JTL07RE-12-22PD(306) is a 22-contact circular connector from Amphenol. It features a crimp termination method and a straight body orientation. The connector is designed for use in applications where a high voltage rating is required, with a maximum voltage rating of 500VDC or 400VAC. The operating temperature range is -65°C to 200°C, making it suitable for use in a variety of environments. The connector is mounted using a jam nut, providing a secure and reliable connection.
Amphenol JTL07RE-12-22PD(306) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 22 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 22 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JTL07RE-12-22PD(306) to view detailed technical specifications.
No datasheet is available for this part.