The JTL07RE-18-53S(101) is a circular connector with 53 SKT/RCP contacts, suitable for crimp termination. It has a straight body orientation and is mounted using a jam nut. The connector operates within a temperature range of -65 to 200°C and is rated for 500VDC or 400VAC.
Amphenol JTL07RE-18-53S(101) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 53 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 53 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.