The JTL07RE-20-16PC connector is a 16-contact circular connector with a maximum operating voltage rating of 1250VDC or 900VAC. It features a straight body orientation and is terminated through crimping. The connector is designed for use in applications with operating temperatures ranging from -65°C to 200°C. It is a general-purpose connector with a jam nut mounting style.
Checking distributor stock and pricing after the page loads.
Amphenol JTL07RE-20-16PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 16 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.