This circular connector features 65 SKT contacts and a crimp termination method. It has a straight body orientation and is designed for jam nut mounting. The operating temperature range is -65°C to 200°C. The connector is rated for 500VDC and 400VAC.
Amphenol JTL07RE-20-2SC(397) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 65 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 65 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.