The JTL07RE-22-2PB(434) connector features 85 circular contacts with a crimp termination method and a straight body orientation. It is designed for use in applications with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is rated for 500VDC and is suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
Amphenol JTL07RE-22-2PB(434) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 85 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 85 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.